Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
48ksps
Full Scale Error
±8%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
2.4 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
85 °C
Product details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
BD 2.090
BD 2.090 Each (Exc. Vat)
BD 2.299
BD 2.299 Each (inc. VAT)
Standard
1
BD 2.090
BD 2.090 Each (Exc. Vat)
BD 2.299
BD 2.299 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.090 |
5 - 9 | BD 2.018 |
10 - 24 | BD 1.848 |
25 - 49 | BD 1.700 |
50+ | BD 1.644 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
48ksps
Full Scale Error
±8%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
2.4 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
85 °C
Product details