Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
16 bit
Conversion Rate
48ksps
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.5 x 5.6 x 1.95mm
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
BD 3.592
BD 3.592 Each (Exc. Vat)
BD 3.951
BD 3.951 Each (inc. VAT)
Standard
1
BD 3.592
BD 3.592 Each (Exc. Vat)
BD 3.951
BD 3.951 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.592 |
10 - 49 | BD 2.766 |
50 - 99 | BD 2.563 |
100 - 499 | BD 2.486 |
500+ | BD 2.458 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
16 bit
Conversion Rate
48ksps
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.5 x 5.6 x 1.95mm
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.