PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC

RS Stock No.: 197-7474Brand: Texas InstrumentsManufacturers Part No.: PGA2310UA
View all in Audio & Video Processors

Technical Document

Specifications

Number of Channels

2

Processor Type

Stereo Audio Volume Control

Package Type

SOIC

Pin Count

16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 506.660

BD 12.666 Each (In a Tube of 40) (Exc. Vat)

BD 557.326

BD 13.933 Each (In a Tube of 40) (inc. VAT)

PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC

BD 506.660

BD 12.666 Each (In a Tube of 40) (Exc. Vat)

BD 557.326

BD 13.933 Each (In a Tube of 40) (inc. VAT)

PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Processor Type

Stereo Audio Volume Control

Package Type

SOIC

Pin Count

16

Country of Origin

Taiwan, Province Of China