Texas Instruments,Audio Volume Control, 16-Pin PDIP PGA2311P

RS Stock No.: 922-2993Brand: Texas InstrumentsManufacturers Part No.: PGA2311P
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Volume Control

Mounting Type

Through Hole

Amplifier Class

Class D, Class G

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.3 x 6.35 x 4.57mm

Product details

Audio Digital Potentiometers, Texas Instruments

Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.

Digital Potentiometer - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 110.688

BD 4.428 Each (In a Tube of 25) (Exc. Vat)

BD 121.757

BD 4.871 Each (In a Tube of 25) (inc. VAT)

Texas Instruments,Audio Volume Control, 16-Pin PDIP PGA2311P

BD 110.688

BD 4.428 Each (In a Tube of 25) (Exc. Vat)

BD 121.757

BD 4.871 Each (In a Tube of 25) (inc. VAT)

Texas Instruments,Audio Volume Control, 16-Pin PDIP PGA2311P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Volume Control

Mounting Type

Through Hole

Amplifier Class

Class D, Class G

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.3 x 6.35 x 4.57mm

Product details

Audio Digital Potentiometers, Texas Instruments

Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.

Digital Potentiometer - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more