Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Number of Outputs
1
Maximum Switching Frequency
700 kHz
Line Regulation
±5 mV
Stock information temporarily unavailable.
BD 409.640
BD 7.315 Each (In a Tray of 56) (Exc. Vat)
BD 450.604
BD 8.047 Each (In a Tray of 56) (inc. VAT)
Texas Instruments PTH05000WAH, DC-DC Power Supply Module 6A 700 kHz
56
BD 409.640
BD 7.315 Each (In a Tray of 56) (Exc. Vat)
BD 450.604
BD 8.047 Each (In a Tray of 56) (inc. VAT)
Texas Instruments PTH05000WAH, DC-DC Power Supply Module 6A 700 kHz
Stock information temporarily unavailable.
56
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Number of Outputs
1
Maximum Switching Frequency
700 kHz
Line Regulation
±5 mV