Texas Instruments PTN04050CAH, DC-DC Power Supply Module 5.5 V Input, 4-Pin, DIP Module

RS Stock No.: 661-8143Brand: Texas InstrumentsManufacturers Part No.: PTN04050CAH
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

4

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.95 V

Width

12.57mm

Minimum Operating Temperature

-40 °C

Product details

Non-Isolated Step-Up (Boost) Power Modules, Texas Instruments

High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Texas Instruments PTN04050CAH, DC-DC Power Supply Module 5.5 V Input, 4-Pin, DIP Module
Select packaging type

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Texas Instruments PTN04050CAH, DC-DC Power Supply Module 5.5 V Input, 4-Pin, DIP Module

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

4

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.95 V

Width

12.57mm

Minimum Operating Temperature

-40 °C

Product details

Non-Isolated Step-Up (Boost) Power Modules, Texas Instruments

High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more