Texas Instruments PTN78000HAH, DC-DC Power Supply Module 1.5A 22.5W 36 V Input, 22 Output, 660 kHz 5-Pin, Through hole
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Number of Outputs
1
Maximum Switching Frequency
660 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Package Type
Through hole module
Pin Count
5
Power Rating
22.5W
Maximum Input Voltage
36 V
Maximum Output Voltage
22
Country of Origin
Mexico
BD 427.196
BD 7.628 Each (In a Tray of 56) (Exc. Vat)
BD 469.916
BD 8.391 Each (In a Tray of 56) (inc. VAT)
56
BD 427.196
BD 7.628 Each (In a Tray of 56) (Exc. Vat)
BD 469.916
BD 8.391 Each (In a Tray of 56) (inc. VAT)
56
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Number of Outputs
1
Maximum Switching Frequency
660 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Package Type
Through hole module
Pin Count
5
Power Rating
22.5W
Maximum Input Voltage
36 V
Maximum Output Voltage
22
Country of Origin
Mexico