Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
37.97mm
Height
8.75mm
Width
22.1mm
Dimensions
37.97 x 22.1 x 8.75mm
BD 320.870
BD 16.044 Each (In a Tube of 20) (Exc. Vat)
BD 352.957
BD 17.648 Each (In a Tube of 20) (inc. VAT)
20
BD 320.870
BD 16.044 Each (In a Tube of 20) (Exc. Vat)
BD 352.957
BD 17.648 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
37.97mm
Height
8.75mm
Width
22.1mm
Dimensions
37.97 x 22.1 x 8.75mm