Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RC4558IP Texas Instruments, Audio, Op Amp, 3MHz, 8-Pin PDIP (P)

RS Stock No.: 252-5570Brand: Texas InstrumentsManufacturers Part No.: RC4558IP
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

PDIP (P)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.062

BD 0.082 Each (In a Pack of 25) (Exc. Vat)

BD 2.268

BD 0.090 Each (In a Pack of 25) (inc. VAT)

RC4558IP Texas Instruments, Audio, Op Amp, 3MHz, 8-Pin PDIP (P)
Select packaging type

BD 2.062

BD 0.082 Each (In a Pack of 25) (Exc. Vat)

BD 2.268

BD 0.090 Each (In a Pack of 25) (inc. VAT)

RC4558IP Texas Instruments, Audio, Op Amp, 3MHz, 8-Pin PDIP (P)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

PDIP (P)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more