Texas Instruments REF200AU Constant Current Diode, 100μA, 40V max, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Maximum Regulator Current
100µA
Number of Elements per Chip
3
Maximum Peak Operating Voltage
40V
Minimum Dynamic Impedance
500MΩ
Maximum Limiting Voltage
40V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
BD 296.175
BD 3.949 Each (In a Tube of 75) (Exc. Vat)
BD 325.793
BD 4.344 Each (In a Tube of 75) (inc. VAT)
75
BD 296.175
BD 3.949 Each (In a Tube of 75) (Exc. Vat)
BD 325.793
BD 4.344 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Maximum Regulator Current
100µA
Number of Elements per Chip
3
Maximum Peak Operating Voltage
40V
Minimum Dynamic Impedance
500MΩ
Maximum Limiting Voltage
40V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia