Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR

RS Stock No.: 226-4882Brand: Texas InstrumentsManufacturers Part No.: REF3025AIDBZR
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 874.500

BD 0.292 Each (On a Reel of 3000) (Exc. Vat)

BD 961.950

BD 0.321 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR

BD 874.500

BD 0.292 Each (On a Reel of 3000) (Exc. Vat)

BD 961.950

BD 0.321 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

5.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more