Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3125AIDBZT

RS Stock No.: 197-7492Brand: Texas InstrumentsManufacturers Part No.: REF3125AIDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.912

BD 1.182 Each (In a Pack of 5) (Exc. Vat)

BD 6.503

BD 1.300 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3125AIDBZT
Select packaging type

BD 5.912

BD 1.182 Each (In a Pack of 5) (Exc. Vat)

BD 6.503

BD 1.300 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3125AIDBZT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.182BD 5.912
25 - 45BD 1.128BD 5.638
50 - 120BD 1.078BD 5.390
125 - 245BD 1.062BD 5.308
250+BD 1.050BD 5.252

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more