Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
CDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
24mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.52mm
Width
7.62mm
Dimensions
19.94 x 7.62 x 1.52mm
Length
19.94mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
BD 9.036
BD 9.036 Each (Exc. Vat)
BD 9.940
BD 9.940 Each (inc. VAT)
Standard
1
BD 9.036
BD 9.036 Each (Exc. Vat)
BD 9.940
BD 9.940 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 9.036 |
| 10 - 49 | BD 8.129 |
| 50 - 99 | BD 7.782 |
| 100 - 199 | BD 7.442 |
| 200+ | BD 7.084 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
CDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
24mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.52mm
Width
7.62mm
Dimensions
19.94 x 7.62 x 1.52mm
Length
19.94mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


