Texas Instruments SN65HVD10D Line Transceiver, 8-Pin SOIC

RS Stock No.: 461-9686Brand: Texas InstrumentsManufacturers Part No.: SN65HVD10D
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Texas Instruments SN65HVD10D Line Transceiver, 8-Pin SOIC
Select packaging type

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Texas Instruments SN65HVD10D Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers