Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Product details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
BD 1.886
BD 1.886 Each (Exc. Vat)
BD 2.075
BD 2.075 Each (inc. VAT)
Standard
1
BD 1.886
BD 1.886 Each (Exc. Vat)
BD 2.075
BD 2.075 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.886 |
5 - 9 | BD 1.842 |
10+ | BD 1.798 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Product details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.