Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC

RS Stock No.: 197-7503Brand: Texas InstrumentsManufacturers Part No.: SN65HVD230D
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

370 μA

Package Type

SOIC

Pin Count

8

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 75.994

BD 1.013 Each (In a Tube of 75) (Exc. Vat)

BD 83.593

BD 1.114 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC

BD 75.994

BD 1.013 Each (In a Tube of 75) (Exc. Vat)

BD 83.593

BD 1.114 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
75 - 75BD 1.013BD 75.994
150 - 300BD 0.966BD 72.450
375+BD 0.914BD 68.512

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

370 μA

Package Type

SOIC

Pin Count

8

Country of Origin

Mexico