Texas Instruments SN65HVD230QD, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

RS Stock No.: 660-7789Brand: Texas InstrumentsManufacturers Part No.: SN65HVD230QD
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Standby

Maximum Supply Current

17 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.052

BD 2.052 Each (Exc. Vat)

BD 2.257

BD 2.257 Each (inc. VAT)

Texas Instruments SN65HVD230QD, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Select packaging type

BD 2.052

BD 2.052 Each (Exc. Vat)

BD 2.257

BD 2.257 Each (inc. VAT)

Texas Instruments SN65HVD230QD, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.052
5 - 9BD 1.947
10 - 24BD 1.754
25 - 49BD 1.590
50+BD 1.529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Standby

Maximum Supply Current

17 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more