Texas Instruments SN65HVD232D, CAN Transceiver 1Mbps CAN, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Standby
Maximum Supply Current
17 mA
Package Type
SOIC
Pin Count
8
Country of Origin
Mexico
BD 74.419
BD 0.992 Each (In a Tube of 75) (Exc. Vat)
BD 81.861
BD 1.091 Each (In a Tube of 75) (inc. VAT)
75
BD 74.419
BD 0.992 Each (In a Tube of 75) (Exc. Vat)
BD 81.861
BD 1.091 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Standby
Maximum Supply Current
17 mA
Package Type
SOIC
Pin Count
8
Country of Origin
Mexico