Texas Instruments SN65HVD33D Line Transceiver, 14-Pin SOIC

RS Stock No.: 121-9088Brand: Texas InstrumentsManufacturers Part No.: SN65HVD33D
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

14

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Height

1.58mm

Width

3.91mm

Length

8.65mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 88.275

BD 1.766 Each (In a Tube of 50) (Exc. Vat)

BD 97.103

BD 1.943 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SN65HVD33D Line Transceiver, 14-Pin SOIC

BD 88.275

BD 1.766 Each (In a Tube of 50) (Exc. Vat)

BD 97.103

BD 1.943 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SN65HVD33D Line Transceiver, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

14

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Height

1.58mm

Width

3.91mm

Length

8.65mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers