Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422), 4 (RS-485)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
BD 4.301
BD 4.301 Each (Exc. Vat)
BD 4.731
BD 4.731 Each (inc. VAT)
Texas Instruments SN65LBC174ADW Line Transmitter, 20-Pin SOIC
Select packaging type
Standard
1
BD 4.301
BD 4.301 Each (Exc. Vat)
BD 4.731
BD 4.731 Each (inc. VAT)
Texas Instruments SN65LBC174ADW Line Transmitter, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.301 |
10 - 49 | BD 3.388 |
50 - 99 | BD 3.201 |
100 - 199 | BD 3.140 |
200+ | BD 3.113 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422), 4 (RS-485)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Product details