Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP

RS Stock No.: 147-354Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS104PW
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.926

BD 2.926 Each (Exc. Vat)

BD 3.219

BD 3.219 Each (inc. VAT)

Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP
Select packaging type

BD 2.926

BD 2.926 Each (Exc. Vat)

BD 3.219

BD 3.219 Each (inc. VAT)

Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.926
5 - 9BD 2.827
10+BD 2.783

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more