SN65LVDS31D, LVDS Transmitters

RS Stock No.: 197-7515Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS31D
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Package Type

SOIC

Pin Count

16

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 3.454

BD 1.727 Each (In a Pack of 2) (Exc. Vat)

BD 3.799

BD 1.900 Each (In a Pack of 2) (inc. VAT)

SN65LVDS31D, LVDS Transmitters
Select packaging type

BD 3.454

BD 1.727 Each (In a Pack of 2) (Exc. Vat)

BD 3.799

BD 1.900 Each (In a Pack of 2) (inc. VAT)

SN65LVDS31D, LVDS Transmitters
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.727BD 3.454
10+BD 1.502BD 3.003

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Package Type

SOIC

Pin Count

16

Country of Origin

Mexico