Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Transceiver IC
Transmission Data Rate
400Mbps
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.4 V
Product details
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Transceiver IC
Transmission Data Rate
400Mbps
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.4 V
Product details
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.