Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.8mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
19.3mm
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
BD 33.962
BD 1.358 Each (In a Tube of 25) (Exc. Vat)
BD 37.358
BD 1.494 Each (In a Tube of 25) (inc. VAT)
25
BD 33.962
BD 1.358 Each (In a Tube of 25) (Exc. Vat)
BD 37.358
BD 1.494 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | BD 1.358 | BD 33.962 |
50 - 100 | BD 1.287 | BD 32.175 |
125 - 225 | BD 1.238 | BD 30.938 |
250 - 350 | BD 1.188 | BD 29.700 |
375+ | BD 1.133 | BD 28.325 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.8mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
19.3mm
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25