Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.5 ns @ 5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Malaysia
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
BD 21.175
BD 0.302 Each (In a Tube of 70) (Exc. Vat)
BD 23.293
BD 0.332 Each (In a Tube of 70) (inc. VAT)
70
BD 21.175
BD 0.302 Each (In a Tube of 70) (Exc. Vat)
BD 23.293
BD 0.332 Each (In a Tube of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.5 ns @ 5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Malaysia
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL