Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Hex Inverting Schmitt Trigger
Input Type
TTL
Output Type
Current, Voltage
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
BD 35.640
BD 0.396 Each (In a Tube of 90) (Exc. Vat)
BD 39.204
BD 0.436 Each (In a Tube of 90) (inc. VAT)
90
BD 35.640
BD 0.396 Each (In a Tube of 90) (Exc. Vat)
BD 39.204
BD 0.436 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
90 - 90 | BD 0.396 | BD 35.640 |
180 - 360 | BD 0.319 | BD 28.710 |
450 - 810 | BD 0.297 | BD 26.730 |
900 - 1260 | BD 0.286 | BD 25.740 |
1350+ | BD 0.280 | BD 25.245 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Hex Inverting Schmitt Trigger
Input Type
TTL
Output Type
Current, Voltage
Number of Elements per Chip
6
Schmitt Trigger Input
Yes