Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AHC
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
11.5 ns @ 3.3 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Product details
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.094 | BD 4.675 |
250 - 450 | BD 0.038 | BD 1.925 |
500+ | BD 0.038 | BD 1.925 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AHC
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
11.5 ns @ 3.3 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Product details
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V