Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

RS Stock No.: 663-1262Brand: Texas InstrumentsManufacturers Part No.: SN74AHCT14D
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.495

BD 0.050 Each (In a Pack of 10) (Exc. Vat)

BD 0.545

BD 0.055 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Select packaging type

BD 0.495

BD 0.050 Each (In a Pack of 10) (Exc. Vat)

BD 0.545

BD 0.055 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in