Texas Instruments SN74CB3T3245DW, Bus Switch, 8 x 1:1, 20-Pin SOIC

RS Stock No.: 663-1681Brand: Texas InstrumentsManufacturers Part No.: SN74CB3T3245DW
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CB3T

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

2.3 V

Width

7.52mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

3.6 V

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.565

BD 0.913 Each (In a Pack of 5) (Exc. Vat)

BD 5.021

BD 1.004 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CB3T3245DW, Bus Switch, 8 x 1:1, 20-Pin SOIC

BD 4.565

BD 0.913 Each (In a Pack of 5) (Exc. Vat)

BD 5.021

BD 1.004 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CB3T3245DW, Bus Switch, 8 x 1:1, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.913BD 4.565
25 - 45BD 0.776BD 3.878
50 - 95BD 0.698BD 3.492
100+BD 0.627BD 3.135

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CB3T

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

2.3 V

Width

7.52mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

3.6 V

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more