Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC

RS Stock No.: 145-1247Brand: Texas InstrumentsManufacturers Part No.: SN74CBT3384ADW
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

15.4 x 7.52 x 2.35mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.4mm

Maximum Operating Supply Voltage

5.5 V

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.300

BD 0.132 Each (In a Tube of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC

BD 3.300

BD 0.132 Each (In a Tube of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

15.4 x 7.52 x 2.35mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.4mm

Maximum Operating Supply Voltage

5.5 V

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more