Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Hex Inverting Schmitt Trigger
Input Type
Schmitt Trigger
Output Type
Current, Voltage
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Stock information temporarily unavailable.
BD 2.200
BD 0.220 Each (In a Pack of 10) (Exc. Vat)
BD 2.420
BD 0.242 Each (In a Pack of 10) (inc. VAT)
Texas Instruments SN74HC14QDRQ1 Hex Schmitt Trigger Hex Schmitt Trigger Inverter
Select packaging type
Standard
10
BD 2.200
BD 0.220 Each (In a Pack of 10) (Exc. Vat)
BD 2.420
BD 0.242 Each (In a Pack of 10) (inc. VAT)
Texas Instruments SN74HC14QDRQ1 Hex Schmitt Trigger Hex Schmitt Trigger Inverter
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.220 | BD 2.200 |
50 - 90 | BD 0.209 | BD 2.090 |
100 - 240 | BD 0.187 | BD 1.870 |
250 - 490 | BD 0.170 | BD 1.705 |
500+ | BD 0.165 | BD 1.650 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Hex Inverting Schmitt Trigger
Input Type
Schmitt Trigger
Output Type
Current, Voltage
Number of Elements per Chip
6
Schmitt Trigger Input
Yes