Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 0.770
BD 0.077 Each (In a Pack of 10) (Exc. Vat)
BD 0.847
BD 0.085 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.770
BD 0.077 Each (In a Pack of 10) (Exc. Vat)
BD 0.847
BD 0.085 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.077 | BD 0.770 |
50 - 90 | BD 0.072 | BD 0.715 |
100 - 240 | BD 0.066 | BD 0.660 |
250 - 490 | BD 0.060 | BD 0.605 |
500+ | BD 0.055 | BD 0.550 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS