Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Through Hole
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 3.988
BD 0.160 Each (In a Tube of 25) (Exc. Vat)
BD 4.387
BD 0.176 Each (In a Tube of 25) (inc. VAT)
25
BD 3.988
BD 0.160 Each (In a Tube of 25) (Exc. Vat)
BD 4.387
BD 0.176 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | BD 0.160 | BD 3.988 |
250 - 350 | BD 0.143 | BD 3.575 |
375 - 475 | BD 0.143 | BD 3.575 |
500 - 600 | BD 0.143 | BD 3.575 |
625+ | BD 0.143 | BD 3.575 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Through Hole
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS