Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 5.500
BD 0.275 Each (In a Tube of 20) (Exc. Vat)
BD 6.050
BD 0.303 Each (In a Tube of 20) (inc. VAT)
20
BD 5.500
BD 0.275 Each (In a Tube of 20) (Exc. Vat)
BD 6.050
BD 0.303 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | BD 0.275 | BD 5.500 |
100 - 180 | BD 0.253 | BD 5.060 |
200 - 480 | BD 0.248 | BD 4.950 |
500 - 980 | BD 0.248 | BD 4.950 |
1000+ | BD 0.248 | BD 4.950 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS