Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 8.085
BD 0.116 Each (In a Tube of 70) (Exc. Vat)
BD 8.893
BD 0.128 Each (In a Tube of 70) (inc. VAT)
70
BD 8.085
BD 0.116 Each (In a Tube of 70) (Exc. Vat)
BD 8.893
BD 0.128 Each (In a Tube of 70) (inc. VAT)
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS