Technical Document
Specifications
Brand
Texas InstrumentsPin Count
14
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 2.090
BD 0.209 Each (In a Pack of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.090
BD 0.209 Each (In a Pack of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.209 | BD 2.090 |
250 - 990 | BD 0.132 | BD 1.320 |
1000 - 2490 | BD 0.132 | BD 1.320 |
2500 - 4990 | BD 0.132 | BD 1.320 |
5000+ | BD 0.132 | BD 1.320 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
14
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS