Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 9.075
BD 0.363 Each (In a Tube of 25) (Exc. Vat)
BD 9.983
BD 0.399 Each (In a Tube of 25) (inc. VAT)
25
BD 9.075
BD 0.363 Each (In a Tube of 25) (Exc. Vat)
BD 9.983
BD 0.399 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 100 | BD 0.363 | BD 9.075 |
| 125 - 225 | BD 0.346 | BD 8.662 |
| 250 - 600 | BD 0.330 | BD 8.250 |
| 625+ | BD 0.319 | BD 7.975 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
