Texas Instruments SN74HC541PWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 162-4289Brand: Texas InstrumentsManufacturers Part No.: SN74HC541PWR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in

BD 165.000

BD 0.082 Each (On a Reel of 2000) (Exc. Vat)

BD 181.500

BD 0.090 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74HC541PWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

BD 165.000

BD 0.082 Each (On a Reel of 2000) (Exc. Vat)

BD 181.500

BD 0.090 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74HC541PWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in