Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74HC573AN 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 333-3252Brand: Texas InstrumentsManufacturers Part No.: SN74HC573AN
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.600

BD 0.330 Each (In a Tube of 20) (Exc. Vat)

BD 7.260

BD 0.363 Each (In a Tube of 20) (inc. VAT)

Texas Instruments SN74HC573AN 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

BD 6.600

BD 0.330 Each (In a Tube of 20) (Exc. Vat)

BD 7.260

BD 0.363 Each (In a Tube of 20) (inc. VAT)

Texas Instruments SN74HC573AN 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more