Texas Instruments SN74HC595PWR 3-stage Surface Mount Shift Register 74, 16-Pin TSSOP

RS Stock No.: 218-4594Brand: Texas InstrumentsManufacturers Part No.: SN74HC595PWR
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

3

Logic Family

74

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

14

Pin Count

16

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.062

BD 0.082 Each (In a Pack of 25) (Exc. Vat)

BD 2.268

BD 0.090 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74HC595PWR 3-stage Surface Mount Shift Register 74, 16-Pin TSSOP
Select packaging type

BD 2.062

BD 0.082 Each (In a Pack of 25) (Exc. Vat)

BD 2.268

BD 0.090 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74HC595PWR 3-stage Surface Mount Shift Register 74, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25BD 0.082BD 2.062
50 - 75BD 0.082BD 2.062
100 - 225BD 0.072BD 1.788
250 - 975BD 0.066BD 1.650
1000+BD 0.066BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

3

Logic Family

74

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

14

Pin Count

16

Direction Type

Uni-Directional

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more