Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Inverter
IC Type
Hex Inverter IC
Number of Channels
6
Schmitt Trigger Input
No
Input Type
CMOS
Polarity
Inverting
Package Type
SOIC
Pin Count
14
Stock information temporarily unavailable.
BD 0.440
BD 0.440 Each (Exc. Vat)
BD 0.484
BD 0.484 Each (inc. VAT)
Texas Instruments SN74HCT04D, Hex-Channel Inverting Hex Buffer, 14-Pin SOIC
1
BD 0.440
BD 0.440 Each (Exc. Vat)
BD 0.484
BD 0.484 Each (inc. VAT)
Texas Instruments SN74HCT04D, Hex-Channel Inverting Hex Buffer, 14-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.440 |
10 - 24 | BD 0.412 |
25+ | BD 0.396 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Inverter
IC Type
Hex Inverter IC
Number of Channels
6
Schmitt Trigger Input
No
Input Type
CMOS
Polarity
Inverting
Package Type
SOIC
Pin Count
14