Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Length
12.8mm
Width
7.52mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
BD 12.375
BD 0.495 Each (In a Tube of 25) (Exc. Vat)
BD 13.613
BD 0.545 Each (In a Tube of 25) (inc. VAT)
25
BD 12.375
BD 0.495 Each (In a Tube of 25) (Exc. Vat)
BD 13.613
BD 0.545 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 100 | BD 0.495 | BD 12.375 |
| 125 - 225 | BD 0.418 | BD 10.450 |
| 250 - 350 | BD 0.396 | BD 9.900 |
| 375 - 475 | BD 0.380 | BD 9.488 |
| 500+ | BD 0.358 | BD 8.938 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Length
12.8mm
Width
7.52mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


