Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP

RS Stock No.: 923-2322Brand: Texas InstrumentsManufacturers Part No.: SN74LS02N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.562

BD 0.302 Each (In a Tube of 25) (Exc. Vat)

BD 8.318

BD 0.332 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP

BD 7.562

BD 0.302 Each (In a Tube of 25) (Exc. Vat)

BD 8.318

BD 0.332 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more