Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP

RS Stock No.: 923-2350Brand: Texas InstrumentsManufacturers Part No.: SN74LS123N
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

LS

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

56 ns @ 5 V

Maximum Quiescent Current

12mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Multivibrators & VCOs, Texas Instruments

Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.562

BD 0.262 Each (In a Tube of 25) (Exc. Vat)

BD 7.218

BD 0.288 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP

BD 6.562

BD 0.262 Each (In a Tube of 25) (Exc. Vat)

BD 7.218

BD 0.288 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

LS

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

56 ns @ 5 V

Maximum Quiescent Current

12mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Multivibrators & VCOs, Texas Instruments

Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in