Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Height
4.57mm
Length
19.3mm
Width
6.35mm
Product details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
Standard
1
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 0.462 |
50 - 99 | BD 0.440 |
100 - 249 | BD 0.390 |
250 - 499 | BD 0.363 |
500+ | BD 0.341 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Height
4.57mm
Length
19.3mm
Width
6.35mm
Product details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.