Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
LS
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Triggering Type
Positive Edge
Preset Type
Synchronous
Maximum Operating Temperature
70 °C
Direction Type
Bi-Directional
Product details
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
BD 1.045
BD 1.045 Each (Exc. Vat)
BD 1.149
BD 1.149 Each (inc. VAT)
Standard
1
BD 1.045
BD 1.045 Each (Exc. Vat)
BD 1.149
BD 1.149 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.045 |
10 - 24 | BD 0.990 |
25 - 49 | BD 0.891 |
50 - 99 | BD 0.808 |
100+ | BD 0.786 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
LS
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Triggering Type
Positive Edge
Preset Type
Synchronous
Maximum Operating Temperature
70 °C
Direction Type
Bi-Directional
Product details
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.