Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Magnitude Comparator
Output Function
A=B, A>B
Number of Bits
8
Output Type
Push-Pull
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
30 ns@ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
45pF
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.85 V
Width
6.35mm
Length
24.33mm
Maximum Operating Supply Voltage
5.25 V
Product details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
BD 2.046
BD 2.046 Each (Exc. Vat)
BD 2.251
BD 2.251 Each (inc. VAT)
Standard
1
BD 2.046
BD 2.046 Each (Exc. Vat)
BD 2.251
BD 2.251 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.046 |
5 - 9 | BD 1.947 |
10 - 24 | BD 1.749 |
25 - 49 | BD 1.590 |
50+ | BD 1.529 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Magnitude Comparator
Output Function
A=B, A>B
Number of Bits
8
Output Type
Push-Pull
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
30 ns@ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
45pF
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.85 V
Width
6.35mm
Length
24.33mm
Maximum Operating Supply Voltage
5.25 V
Product details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.