Texas Instruments SN74LS92N 4-stage Through Hole Decade Counter LS, 14-Pin PDIP

RS Stock No.: 305-080Brand: Texas InstrumentsManufacturers Part No.: SN74LS92N
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

70 °C

Direction Type

Uni-Directional

Product details

74LS Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.442

BD 2.442 Each (Exc. Vat)

BD 2.686

BD 2.686 Each (inc. VAT)

Texas Instruments SN74LS92N 4-stage Through Hole Decade Counter LS, 14-Pin PDIP
Select packaging type

BD 2.442

BD 2.442 Each (Exc. Vat)

BD 2.686

BD 2.686 Each (inc. VAT)

Texas Instruments SN74LS92N 4-stage Through Hole Decade Counter LS, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

70 °C

Direction Type

Uni-Directional

Product details

74LS Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more