Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LV123APW, Dual Monostable Multivibrator 12mA, 16-Pin TSSOP

RS Stock No.: 145-1251Brand: Texas InstrumentsManufacturers Part No.: SN74LV123APW
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

LV

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 2.5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Country of Origin

Malaysia

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 19.800

BD 0.220 Each (In a Tube of 90) (Exc. Vat)

BD 21.780

BD 0.242 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74LV123APW, Dual Monostable Multivibrator 12mA, 16-Pin TSSOP

BD 19.800

BD 0.220 Each (In a Tube of 90) (Exc. Vat)

BD 21.780

BD 0.242 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74LV123APW, Dual Monostable Multivibrator 12mA, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

LV

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 2.5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Country of Origin

Malaysia

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in