Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-12mA
Maximum Low Level Output Current
12mA
Minimum Pulse Width
5 ns
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 2.5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-12mA
Maximum Low Level Output Current
12mA
Minimum Pulse Width
5 ns
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 2.5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS